TE Connectivity 986734-000 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 986734-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.