This 500mm multimode fiber optic cable is non-lead and non-RoHS compliant. It has a straight orientation and is packaged in a tray. The cable has a diameter of 3mm and operates at a wavelength of 1.08um.
TE Connectivity 99102-3 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 500mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 1.08um |
| Wire/Cable Diameter | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 99102-3 to view detailed technical specifications.
No datasheet is available for this part.