TE Connectivity 993879-1 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 993879-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.