TE Connectivity 9950-1100-23 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 100mm |
| Mount | Cable |
| Package Quantity | 100 |
| Polarity | Normal |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9950-1100-23 to view detailed technical specifications.
No datasheet is available for this part.