TE Connectivity 9950-2305-23 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Connector Type B | Cable |
| Contact Plating | Nickel, Gold |
| Features | Shielded |
| Gender Type A | Female |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMP |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9950-2305-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.