TE Connectivity 9960-1050-24 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Nickel, Gold |
| Length | 50mm |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9960-1050-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.