TE Connectivity 9960-2100-24 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Features | Shielded |
| Impedance | 50R |
| Length | 3.94inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | AMP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9960-2100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.