TE Connectivity 99717-8 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 500mm |
| RoHS Compliant | No |
| Wavelength | 1.43um |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 99717-8 to view detailed technical specifications.
No datasheet is available for this part.