
TE Connectivity 99982-2 technical specifications.
| ELV | Non-Compliant |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 39.4mm |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| Wavelength | 1.3um |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 99982-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.