TE Connectivity 99M0111-12-6 technical specifications.
| Color | Blue |
| Conductor Diameter | 2.23mm |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyester |
| Insulation Thickness | 0.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Outside Diameter | 2.7mm |
| RoHS Compliant | Yes |
| Strand Size | 28AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 0.098inch |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-12-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.