TE Connectivity 99M0111-14-2 technical specifications.
| Color | Red |
| Conductor Diameter | 0.07inch |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyester |
| Insulation Thickness | 0.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Outside Diameter | 0.0926inch |
| RoHS Compliant | Yes |
| Strand Size | 31AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 2.16mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-14-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.