TE Connectivity 99M0111-20-0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Jacket Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.3mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-20-0 to view detailed technical specifications.
No datasheet is available for this part.