TE Connectivity 99M0111-20-2 technical specifications.
| Color | Red |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-20-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.