High-performance 20AWG hook-up wire featuring a single conductor of tin-plated copper, with a conductor diameter of 0.04 inches and a wire diameter of 1.3mm. Constructed with a polyester insulation material and jacket, it offers a maximum operating temperature of 125°C and a minimum of -65°C, with a voltage rating of 600VAC. This RoHS compliant cable is available in black and white, with a 100-unit package.
TE Connectivity 99M0111-20-9 technical specifications.
| Package/Case | 100 |
| Color | White, Black |
| Conductor Diameter | 0.04inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Insulation Thickness | 0.15mm |
| Jacket Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 32AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.3mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-20-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.