TE Connectivity 99M0111-22-1 technical specifications.
| Color | Brown |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyester |
| Insulation Thickness | 0.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.2mm |
| RoHS Compliant | Yes |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Brown |
| Wire/Cable Diameter | 1.05mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-22-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.