
High-performance hook-up wire featuring a single conductor with 19 strands of 34AWG tin-plated copper. This 22AWG cable offers a 1.05mm conductor diameter and a 1.2mm outside diameter, with polyester insulation and jacket. Rated for 600VAC, it operates across a wide temperature range from -65°C to 125°C. Available in black and white, this RoHS compliant wire is supplied in 100-unit packages.
TE Connectivity 99M0111-22-9 technical specifications.
| Package/Case | 100 |
| Color | White, Black |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Insulation Thickness | 0.15mm |
| Jacket Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.05mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-22-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.