
Single conductor hook-up wire featuring 24AWG stranded tin-plated copper, with 19 strands of 36AWG. This red cable offers a 600VAC voltage rating and operates within a temperature range of -55°C to 125°C. The polyester insulation provides a 0.15mm thickness, resulting in an overall outside diameter of 1.05mm. RoHS compliant and ELV compliant.
TE Connectivity 99M0111-24-2 technical specifications.
| Color | Red |
| Conductor Diameter | 0.025inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Insulation Thickness | 0.15mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.05mm |
| RoHS Compliant | Yes |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 0.89mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-24-2 to view detailed technical specifications.
No datasheet is available for this part.