TE Connectivity 99M1121-20-2/6-0 technical specifications.
| Color | Black |
| Conductor Diameter | 0.04inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 0.151inch |
| Packaging | Tape and Reel |
| Resistance | 99112100R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 32AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 0.051inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M1121-20-2/6-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.