TE Connectivity A06555-000 technical specifications.
| Approvals | UL, CSA |
| Hold Current | 550mA |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 99V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Trip Current | 1.1A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A06555-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.