TE Connectivity A1019 technical specifications.
| Package/Case | 300 |
| Coil Resistance | 90.32R |
| Length | 214.376mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Throw Configuration | DPST, DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A1019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.