
TE Connectivity A101LDZQ04 technical specifications.
| Actuator Length | 23.11mm |
| Actuator Material | Phenolic |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Package Quantity | 100 |
| Series | Gemini A |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A101LDZQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
