TE Connectivity A101SYAB04 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Phenolic |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, PCB, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Gemini A, Alcoswitch |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A101SYAB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
