This DC coil switch features a single pole double throw configuration with a maximum operating temperature of 71°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 28V DC and a contact current rating of 230A. The switch is designed for chassis mount applications and has a coil resistance of 50 ohms and a coil current of 560 milliamps.
TE Connectivity A1077B technical specifications.
| Actuating System | DC |
| Coil Current | 560mA |
| Coil Resistance | 50R |
| Contact Current Rating | 230A |
| ELV | Non-Compliant |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis |
| Number of Poles | 1 |
| Resistance | 50R |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A1077B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.