TE Connectivity A205J1AV2Q004 technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A205J1AV2Q004 to view detailed technical specifications.
No datasheet is available for this part.