TE Connectivity A205SD9AB04 technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Phenolic |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A205SD9AB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.