TE Connectivity A207SYCB04 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Phenolic |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A207SYCB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.