
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT
TE Connectivity A211SYCQ04 technical specifications.
| Contact Current Rating | 5A |
| Mount | Bushing |
| Package Quantity | 100 |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A211SYCQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.