TE Connectivity A2MXS-1606M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A2MXS-1606M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.