The A37002-000 op-amp from TE Connectivity features a -3db bandwidth of 800kHz and operates over a temperature range of -40°C to 85°C. It has a low input bias current of 50uA and an input offset voltage of 1mV. The device is available in a surface mount SOIC package, packaged in tape and reel quantities of 2500 units.
TE Connectivity A37002-000 technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | SOIC |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 1.75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A37002-000 to view detailed technical specifications.
No datasheet is available for this part.