Quick Jump:
Technical Specifications
TE Connectivity A3AAG-1018M technical specifications.
General
Cable Pitch
0.05inch
Color
Multiple
Connector Pitch
0.1inch
Contact Plating
Gold
Length
1.5foot
Mount
Cable
Number of Positions
10
Number of Rows
2
Package Quantity
1
Shielding
Unshielded
Compliance
RoHS
Not Compliant
Datasheet
TE Connectivity A3AAG-1018M Datasheet
Download the complete datasheet for TE Connectivity A3AAG-1018M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.