This 16-position, 2-row cable assembly features a 0.05inch pitch and a length of 0.5foot. The connector is unshielded and has a gold-plated contact. The assembly is available in a single package quantity and contains lead. It has a grey color and a cable mount type.
TE Connectivity A3AKA-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A3AKA-1606G to view detailed technical specifications.
No datasheet is available for this part.