Quick Jump:
Technical Specifications
TE Connectivity A3AKB-5018G technical specifications.
General
Color
Grey
Contact Plating
Gold
Lead Free
Lead Free
Mount
Cable
Number of Positions
50
Number of Rows
2
Shielding
Unshielded
Compliance
RoHS
Compliant
Datasheet
TE Connectivity A3AKB-5018G Datasheet
Download the complete datasheet for TE Connectivity A3AKB-5018G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.