TE Connectivity A3BBB-1018M technical specifications.
| Color | Multiple |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A3BBB-1018M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.