This 16-position, 2-row cable connector features a 0.05inch pitch and gold contact plating. It has a length of 0.5foot and is unshielded. The connector is designed for cable mounting and is available in a package quantity of one. The cable pitch is 0.1inch, and the color is grey.
TE Connectivity A3CKA-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A3CKA-1606G to view detailed technical specifications.
No datasheet is available for this part.