This 16-position, 2-row cable assembly features a 0.05inch pitch and gold contact plating. It has a length of 0.5foot and is unshielded. The cable assembly is available in a single package quantity. It is designed for general use and is manufactured by TE Connectivity.
TE Connectivity A3DDA-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A3DDA-1606G to view detailed technical specifications.
No datasheet is available for this part.