TE Connectivity A44820-000 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 328.1foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | ZH2, Raychem |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A44820-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.