TE Connectivity A5-6 technical specifications.
| Max Power Dissipation | 184mW |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A5-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.