RF Amplifier 10-500MHz NF 4.8dB Gain 14.7dB
TE Connectivity A57 technical specifications.
| Package/Case | TO-8 |
| Max Power Dissipation | 236mW |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A57 to view detailed technical specifications.
No datasheet is available for this part.