
TE Connectivity A57655-000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 0.51mm |
| ELV | Compliant |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A57655-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.