TE Connectivity A65285-000 technical specifications.
| Color | Tan |
| Finish | Matte |
| Material | Polyimide, Kapton |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20000 |
| Packaging | Roll |
| Series | KTT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A65285-000 to view detailed technical specifications.
No datasheet is available for this part.