TE Connectivity A702AAP technical specifications.
| Actuating System | DC |
| Coil Resistance | 80R |
| Contact Current Rating | 600A |
| ELV | Non-Compliant |
| Length | 114.3mm |
| Mount | Chassis |
| Number of Poles | 1 |
| Resistance | 80R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A702AAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.