TE Connectivity A703CD technical specifications.
| Actuating System | DC |
| Coil Resistance | 14R |
| Contact Current Rating | 400A |
| ELV | Non-Compliant |
| Length | 131.826mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A703CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.