TE Connectivity A70754-000 technical specifications.
| Color | Clear |
| Diameter | 0.118inch |
| Length | 0.964inch |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A70754-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.