TE Connectivity A73 technical specifications.
| Package/Case | TO-8 |
| Max Power Dissipation | 105mW |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.