TE Connectivity A75 technical specifications.
| Package/Case | TO-8 |
| Frequency | 600MHz |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.