TE Connectivity A75-3 technical specifications.
| Package/Case | TO-8-4 |
| Gain | 20.5dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -62°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A75-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.