TE Connectivity A7D10WW29A3 technical specifications.
| Termination Type | WIRE WRAP |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Manufacturer Series | A7D10WW29A3 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity A7D10WW29A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.