TE Connectivity A7FFB-0906M technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 9 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A7FFB-0906M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.