TE Connectivity A7FFG-1510G technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 10foot |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A7FFG-1510G to view detailed technical specifications.
No datasheet is available for this part.