TE Connectivity A7FXG-0906G technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 6foot |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A7FXG-0906G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.